
UDZVFHTE-174.3B | |
|---|---|
DigiKey Part Number | UDZVFHTE-174.3BTR-ND - Tape & Reel (TR) UDZVFHTE-174.3BCT-ND - Cut Tape (CT) UDZVFHTE-174.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-174.3B |
Description | DIODE ZENER 4.3V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±3.02% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-174.3B Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3.02% | Package / Case |
Power - Max 200 mW | Supplier Device Package UMD2 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,10350 € | 10,35 € |
| 500 | 0,07636 € | 38,18 € |
| 1.000 | 0,06755 € | 67,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05633 € | 168,99 € |
| 6.000 | 0,05066 € | 303,96 € |
| 9.000 | 0,04777 € | 429,93 € |
| 15.000 | 0,04452 € | 667,80 € |
| 21.000 | 0,04260 € | 894,60 € |
| 30.000 | 0,04073 € | 1.221,90 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

