
UDZTE-175.6B | |
|---|---|
DigiKey Part Number | UDZTE-175.6BTR-ND - Tape & Reel (TR) UDZTE-175.6BCT-ND - Cut Tape (CT) UDZTE-175.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZTE-175.6B |
Description | DIODE ZENER 5.6V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±2% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZTE-175.6B Models |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package UMD2 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZVTE-175.6B | Rohm Semiconductor | 88.427 | UDZVTE-175.6BCT-ND | 0,20000 € | Similar |
| UDZ5V6B-7 | Diodes Incorporated | 26.550 | UDZ5V6B-7DICT-ND | 0,21000 € | Direct |
| MM3Z5V6B | onsemi | 210.098 | MM3Z5V6BCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08040 € | 241,20 € |
| 6.000 | 0,07286 € | 437,16 € |
| 9.000 | 0,06902 € | 621,18 € |
| 15.000 | 0,06544 € | 981,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |




