
UCR10EVHFSR043 | |
|---|---|
DigiKey Part Number | RHM1291TR-ND - Tape & Reel (TR) RHM1291CT-ND - Cut Tape (CT) RHM1291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR10EVHFSR043 |
Description | RES 0.043 OHM 1% 1/3W 0805 |
Customer Reference | |
Detailed Description | 43 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR10EVHFSR043 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6BWFR043V | Panasonic Industry | 288 | P.043AQCT-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,38880 € | 9,72 € |
| 50 | 0,34680 € | 17,34 € |
| 100 | 0,31110 € | 31,11 € |
| 250 | 0,27184 € | 67,96 € |
| 500 | 0,24726 € | 123,63 € |
| 1.000 | 0,22640 € | 226,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18926 € | 946,30 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

