120 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCR03EVPFLR120

DigiKey Part Number
RHM1241TR-ND - Tape & Reel (TR)
RHM1241CT-ND - Cut Tape (CT)
RHM1241DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCR03EVPFLR120
Description
RES 0.12 OHM 1% 1/4W 0603
Customer Reference
Detailed Description
120 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
UCR03EVPFLR120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.034" W (1.60mm x 0.87mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCWE0603R120FKEAVishay Dale4.550541-RCWE0603R120FKEACT-ND0,64000 €Similar
In-Stock: 10.054
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,35200 €3,52 €
250,29920 €7,48 €
500,26620 €13,31 €
1000,23810 €23,81 €
2500,20736 €51,84 €
5000,18814 €94,07 €
1.0000,17178 €171,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14267 €713,35 €
10.0000,13315 €1.331,50 €
15.0000,12826 €1.923,90 €
25.0000,12273 €3.068,25 €
35.0000,11944 €4.180,40 €
50.0000,11622 €5.811,00 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,65340 €