
UCR01MVPFLR270 | |
|---|---|
DigiKey Part Number | 846-UCR01MVPFLR270TR-ND - Tape & Reel (TR) 846-UCR01MVPFLR270CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UCR01MVPFLR270 |
Description | THICK FILM LOW OHMIC CHIP RESIST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,29920 € | 7,48 € |
| 50 | 0,26620 € | 13,31 € |
| 100 | 0,23810 € | 23,81 € |
| 250 | 0,20736 € | 51,84 € |
| 500 | 0,18814 € | 94,07 € |
| 1.000 | 0,17178 € | 171,78 € |
| 5.000 | 0,14267 € | 713,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13315 € | 1.331,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

