SP8K3TB1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.741
Unit Price: 1,41000 €
Datasheet
Mosfet Array 30V 7A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP8K3TB1

DigiKey Part Number
846-SP8K3TB1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP8K3TB1
Description
MOSFET 2N-CH 30V 7A 8SOP
Customer Reference
Detailed Description
Mosfet Array 30V 7A (Ta) 2W (Ta) Surface Mount 8-SOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate, 4V Drive
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
7A (Ta)
Rds On (Max) @ Id, Vgs
24mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
11.8nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
600pF @ 10V
Power - Max
2W (Ta)
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes