
SMLK34WBECW1 | |
|---|---|
DigiKey Part Number | 846-1035-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLK34WBECW1 |
Description | LED COOL WHITE 1808 SMD |
Customer Reference | |
Detailed Description | White, Cool 8300K LED Indication - Discrete 3.4V 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMLK34WBECW1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 60mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1808 (4520 Metric) | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 2.00mm W | |
Height (Max) | 0.80mm | |
Base Product Number |

