SMLK18WBJCW1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 1.599
Unit Price: 1,99000 €
Datasheet
Image for SMLK18WBJCW1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLK18WBJCW1

DigiKey Part Number
846-SMLK18WBJCW1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLK18WBJCW1
Description
LED WHITE 4520 SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.9V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
White
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
3.50mm x 1.50mm
Voltage - Forward (Vf) (Typ)
3.9V
Current - Test
90mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
4.00mm L x 2.00mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes