White LED Indication - Discrete 2.9V 0704 (1810 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLF13WBDW11

DigiKey Part Number
846-SMLF13WBDW11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLF13WBDW11
Description
LED WHITE DIFFUSED 1810 SMD R/A
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 0704 (1810 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 0.35mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0704 (1810 Metric)
Supplier Device Package
Size / Dimension
1.80mm L x 1.00mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.