SMLE12BC7TT86FN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 23.118
Unit Price: 0,48000 €
Datasheet
Blue LED Indication - Discrete 2.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLE12BC7TT86FN

DigiKey Part Number
846-SMLE12BC7TT86FNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLE12BC7TT86FN
Description
LED BLUE CLEAR 1608 SMD
Customer Reference
Detailed Description
Blue LED Indication - Discrete 2.9V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
468nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes