
BD83070GWL-E2 | |
|---|---|
DigiKey Part Number | BD83070GWL-E2TR-ND - Tape & Reel (TR) BD83070GWL-E2CT-ND - Cut Tape (CT) BD83070GWL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD83070GWL-E2 |
Description | IC REG BK BST 2.5/3.3V UCSP50L1C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 2.5V, 3.3V 1 Output 1A 12-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | BD83070GWL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UCSP50L1C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01500 € | 10,15 € |
| 25 | 0,92200 € | 23,05 € |
| 100 | 0,81960 € | 81,96 € |
| 250 | 0,77084 € | 192,71 € |
| 500 | 0,74146 € | 370,73 € |
| 1.000 | 0,71725 € | 717,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68736 € | 2.062,08 € |
| 6.000 | 0,67273 € | 4.036,38 € |
| 9.000 | 0,66540 € | 5.988,60 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |




