
SMLA13WBDW1 | |
|---|---|
DigiKey Part Number | 846-SMLA13WBDW1TR-ND - Tape & Reel (TR) 846-SMLA13WBDW1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMLA13WBDW1 |
Description | LED WHITE DIFFUSED 1611 SMD R/A |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SMLA13WBDW1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,23300 € | 12,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64633 € | 1.938,99 € |
| 6.000 | 0,62205 € | 3.732,30 € |
| 9.000 | 0,60992 € | 5.489,28 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,08120 € |

