Similar

SMLA12WBC7W1HP | |
|---|---|
DigiKey Part Number | 846-SMLA12WBC7W1HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLA12WBC7W1HP |
Description | LED WHITE 1611 SMD R/A |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.9V |
Mfr | Current - Test 5mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case 2-SMD, No Lead |
Part Status Obsolete | Supplier Device Package |
Color | Size / Dimension 1.60mm L x 1.15mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.55mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLA12WBN7W1 | Rohm Semiconductor | 1.071 | 846-SMLA12WBN7W1-ND | 0,98000 € | Similar |


