White LED Indication - Discrete 2.9V 1305 (3412 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML813WBC8W1HP

DigiKey Part Number
846-SML813WBC8W1HPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML813WBC8W1HP
Description
LED WHITE 1305 SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 1305 (3412 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.9V
Mfr
Current - Test
5mA
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
1305 (3412 Metric)
Part Status
Obsolete
Supplier Device Package
Color
Size / Dimension
3.40mm L x 1.25mm W
Millicandela Rating
Height (Max)
1.15mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.20mm x 1.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.