
SML-Z14UTT86A | |
|---|---|
DigiKey Part Number | 846-SML-Z14UTT86ATR-ND - Tape & Reel (TR) 846-SML-Z14UTT86ACT-ND - Cut Tape (CT) 846-SML-Z14UTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14UTT86A |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SML-Z14UTT86A Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 2-PLCC |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.20mm L x 2.80mm W |
Lens Transparency Clear | Height (Max) 2.05mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP670-R | QT Brightek (QTB) | 3.272 | 1516-1110-1-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,46000 € | 4,60 € |
| 100 | 0,33510 € | 33,51 € |
| 500 | 0,27950 € | 139,75 € |
| 1.000 | 0,26126 € | 261,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24576 € | 491,52 € |
| 4.000 | 0,23262 € | 930,48 € |
| 6.000 | 0,22588 € | 1.355,28 € |
| 10.000 | 0,21827 € | 2.182,70 € |
| 14.000 | 0,21374 € | 2.992,36 € |
| 20.000 | 0,20933 € | 4.186,60 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

