
SML-A12P8TT86 | |
|---|---|
DigiKey Part Number | 846-1158-2-ND - Tape & Reel (TR) 846-1158-1-ND - Cut Tape (CT) 846-1158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-A12P8TT86 |
Description | LED GREEN CLEAR 1611 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SML-A12P8TT86 Models |
Category | Lens Size 1.20mm x 0.55mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 2-SMD, No Lead |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.60mm L x 1.15mm W |
Lens Transparency Clear | Height (Max) 0.65mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,17130 € | 17,13 € |
| 500 | 0,13982 € | 69,91 € |
| 1.000 | 0,12945 € | 129,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11609 € | 348,27 € |
| 6.000 | 0,10927 € | 655,62 € |
| 9.000 | 0,10577 € | 951,93 € |
| 15.000 | 0,10182 € | 1.527,30 € |
| 21.000 | 0,09947 € | 2.088,87 € |
| 30.000 | 0,09718 € | 2.915,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |







