Similar

SML-010YTT87 | |
|---|---|
DigiKey Part Number | SML-010YTT87-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-010YTT87 |
Description | LED YELLOW CLEAR 3020 SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 1208 (3020 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16045 € | 401,12 € |
| 5.000 | 0,15143 € | 757,15 € |
| 7.500 | 0,14681 € | 1.101,08 € |
| 12.500 | 0,14159 € | 1.769,88 € |
| 17.500 | 0,13848 € | 2.423,40 € |
| 25.000 | 0,13545 € | 3.386,25 € |
| 62.500 | 0,12876 € | 8.047,50 € |
| Unit Price without VAT: | 0,16045 € |
|---|---|
| Unit Price with VAT: | 0,19414 € |


