
SLR-322YYT32 | |
|---|---|
DigiKey Part Number | SLR-322YYT32-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-322YYT32 |
Description | LED YELLOW DIFFUSED T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 3.10mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14287 € | 285,74 € |
| 4.000 | 0,13433 € | 537,32 € |
| 6.000 | 0,12995 € | 779,70 € |
| 10.000 | 0,12500 € | 1.250,00 € |
| 14.000 | 0,12206 € | 1.708,84 € |
| 20.000 | 0,11918 € | 2.383,60 € |
| 50.000 | 0,11284 € | 5.642,00 € |
| Unit Price without VAT: | 0,14287 € |
|---|---|
| Unit Price with VAT: | 0,17287 € |

