
TT8J11TCR | |
|---|---|
DigiKey Part Number | TT8J11TCRTR-ND - Tape & Reel (TR) TT8J11TCRCT-ND - Cut Tape (CT) TT8J11TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT8J11TCR |
Description | MOSFET 2P-CH 12V 3.5A 8TSST |
Customer Reference | |
Detailed Description | Mosfet Array 12V 3.5A 650mW Surface Mount 8-TSST |
Datasheet | Datasheet |
EDA/CAD Models | TT8J11TCR Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 22nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2600pF @ 6V |
Part Status Obsolete | Power - Max 650mW |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 1.5V Drive | Package / Case 8-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 12V | Supplier Device Package 8-TSST |
Current - Continuous Drain (Id) @ 25°C 3.5A | Base Product Number |
Rds On (Max) @ Id, Vgs 43mOhm @ 3.5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS8J13TR | Rohm Semiconductor | 11.018 | QS8J13CT-ND | 1,13000 € | MFR Recommended |


