Similar

SH8K3TB1 | |
|---|---|
DigiKey Part Number | 846-SH8K3TB1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH8K3TB1 |
Description | MOSFET 2N-CH 30V 7A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 11.8nC @ 5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 600pF @ 10V |
Part Status Not For New Designs | Power - Max 2W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 7A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 24mOhm @ 7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS8984 | onsemi | 10.345 | FDS8984CT-ND | 1,01000 € | Similar |
| SH8KA2GZETB | Rohm Semiconductor | 3.062 | SH8KA2GZETBCT-ND | 1,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48668 € | 1.216,70 € |
| 5.000 | 0,45396 € | 2.269,80 € |
| 7.500 | 0,45257 € | 3.394,27 € |
| Unit Price without VAT: | 0,48668 € |
|---|---|
| Unit Price with VAT: | 0,58888 € |



