
PMR25HZPJ000 | |
|---|---|
DigiKey Part Number | 846-PMR25HZPJ000TR-ND - Tape & Reel (TR) 846-PMR25HZPJ000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PMR25HZPJ000 |
Description | ULTRA-LOW OHMIC JUMPER RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Jumper Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Jumper |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1210 (3225 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.019" (0.47mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,29200 € | 7,30 € |
| 50 | 0,25980 € | 12,99 € |
| 100 | 0,23250 € | 23,25 € |
| 250 | 0,20244 € | 50,61 € |
| 500 | 0,18362 € | 91,81 € |
| 1.000 | 0,16762 € | 167,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15401 € | 308,02 € |
| 4.000 | 0,14246 € | 569,84 € |
| 6.000 | 0,13652 € | 819,12 € |
| 10.000 | 0,12981 € | 1.298,10 € |
| 14.000 | 0,12581 € | 1.761,34 € |
| 20.000 | 0,12190 € | 2.438,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

