Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR01MZPJ241 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ241TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ241 |
Description | SULFUR TOLERANT CHIP RES 0402 CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Power (Watts) | Height - Seated (Max) 0.016" (0.40mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR01MZPF2400 | Rohm Semiconductor | 10.000 | 846-SFR01MZPF2400CT-ND | 0,13000 € | Parametric Equivalent |
| ERJ-S02J241X | Panasonic Industry | 0 | ERJ-S02J241X-ND | 0,03501 € | Parametric Equivalent |
| RK73B1ERTTP241G | KOA Speer Electronics, Inc. | 0 | 2019-RK73B1ERTTP241GCT-ND | 0,01841 € | Parametric Equivalent |
| RK73B1ERTTP241J | KOA Speer Electronics, Inc. | 0 | 2019-RK73B1ERTTP241JCT-ND | 0,01299 € | Parametric Equivalent |
| RK73G1ERTTP2400F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ERTTP2400FTR-ND | 0,03521 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00916 € | 91,60 € |
| Unit Price without VAT: | 0,00916 € |
|---|---|
| Unit Price with VAT: | 0,01108 € |





