
MCXW235BIUKAR | |
|---|---|
DigiKey Part Number | 568-MCXW235BIUKARTR-ND - Tape & Reel (TR) 568-MCXW235BIUKARCT-ND - Cut Tape (CT) 568-MCXW235BIUKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCXW235BIUKAR |
Description | MCXW23 WLCSP37 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz ~ 2.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | - | |
Sensitivity | -94dBm | |
Memory Size | 640kB Flash, 152kB RAM | |
Serial Interfaces | I2C, JTAG, SPI, UART | |
GPIO | 23 | |
Voltage - Supply | 1.1V ~ 3.3V | |
Current - Receiving | 3.33mA | |
Current - Transmitting | 4.83mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,55900 € | 25,59 € |
| 25 | 2,35080 € | 58,77 € |
| 100 | 2,12160 € | 212,16 € |
| 250 | 2,01240 € | 503,10 € |
| 500 | 1,95928 € | 979,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,79280 € | 14.342,40 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,10190 € |

