Diode 650 V 6A Surface Mount TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 6A Surface Mount TO-263AB
4th Gen SiC MOSFETs

SCS206AJTLL

DigiKey Part Number
SCS206AJTLLTR-ND - Tape & Reel (TR)
SCS206AJTLLCT-ND - Cut Tape (CT)
SCS206AJTLLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCS206AJTLL
Description
DIODE SIL CARB 650V 6A TO263AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 650 V 6A Surface Mount TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
SCS206AJTLL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 6 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
120 µA @ 600 V
Capacitance @ Vr, F
219pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263AB
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 801
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,04000 €4,04 €
102,29600 €22,96 €
1001,89610 €189,61 €
5001,76966 €884,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,45905 €1.459,05 €
2.0001,44581 €2.891,62 €
Manufacturers Standard Package
Unit Price without VAT:4,04000 €
Unit Price with VAT:4,88840 €