
RVQ040N05TR | |
|---|---|
DigiKey Part Number | RVQ040N05TR-ND - Tape & Reel (TR) RVQ040N05CT-ND - Cut Tape (CT) RVQ040N05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVQ040N05TR |
Description | MOSFET N-CH 45V 4A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 4A (Ta) 600mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RVQ040N05TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 53mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8 nC @ 5 V | |
Vgs (Max) | 21V | |
Input Capacitance (Ciss) (Max) @ Vds | 530 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 600mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,62700 € | 6,27 € |
| 100 | 0,41210 € | 41,21 € |
| 500 | 0,31958 € | 159,79 € |
| 1.000 | 0,28978 € | 289,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25194 € | 755,82 € |
| 6.000 | 0,23289 € | 1.397,34 € |
| 9.000 | 0,22319 € | 2.008,71 € |
| 15.000 | 0,21300 € | 3.195,00 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

