
RUL035N02TR | |
|---|---|
DigiKey Part Number | RUL035N02TR-ND - Tape & Reel (TR) RUL035N02CT-ND - Cut Tape (CT) RUL035N02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUL035N02TR |
Description | MOSFET N-CH 20V 3.5A TUMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.5A (Ta) 320mW (Ta) Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | RUL035N02TR Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 460 pF @ 10 V |
FET Type | Power Dissipation (Max) 320mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TUMT6 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 43mOhm @ 3.5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTJS3157NT1G | onsemi | 22.067 | NTJS3157NT1GOSCT-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,58700 € | 5,87 € |
| 100 | 0,38360 € | 38,36 € |
| 500 | 0,29606 € | 148,03 € |
| 1.000 | 0,26784 € | 267,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23199 € | 695,97 € |
| 6.000 | 0,21394 € | 1.283,64 € |
| 9.000 | 0,20474 € | 1.842,66 € |
| 15.000 | 0,19441 € | 2.916,15 € |
| 21.000 | 0,18830 € | 3.954,30 € |
| 30.000 | 0,18235 € | 5.470,50 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |

