Similar
Similar

RTE002P02TL | |
|---|---|
DigiKey Part Number | RTE002P02TLTR-ND - Tape & Reel (TR) RTE002P02TLCT-ND - Cut Tape (CT) RTE002P02TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTE002P02TL |
Description | MOSFET P-CH 20V 200MA EMT3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RTE002P02TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | EMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13698 € | 410,94 € |
| 6.000 | 0,12528 € | 751,68 € |
| 9.000 | 0,11932 € | 1.073,88 € |
| 15.000 | 0,11262 € | 1.689,30 € |
| 21.000 | 0,10865 € | 2.281,65 € |
| 30.000 | 0,10479 € | 3.143,70 € |
| 75.000 | 0,10220 € | 7.665,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |



