
RSX205LAM30TR | |
|---|---|
DigiKey Part Number | RSX205LAM30TR-ND - Tape & Reel (TR) RSX205LAM30CT-ND - Cut Tape (CT) RSX205LAM30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX205LAM30TR |
Description | DIODE SCHOTTKY 30V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RSX205LAM30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,16850 € | 16,85 € |
| 500 | 0,12622 € | 63,11 € |
| 1.000 | 0,11253 € | 112,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09511 € | 285,33 € |
| 6.000 | 0,08633 € | 517,98 € |
| 9.000 | 0,08185 € | 736,65 € |
| 15.000 | 0,07682 € | 1.152,30 € |
| 21.000 | 0,07384 € | 1.550,64 € |
| 30.000 | 0,07095 € | 2.128,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

