RTE002P02TL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.137
Unit Price: 0,29000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 380.020
Unit Price: 0,20000 €
Datasheet
P-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTE002P02TL

DigiKey Part Number
RTE002P02TLTR-ND - Tape & Reel (TR)
RTE002P02TLCT-ND - Cut Tape (CT)
RTE002P02TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTE002P02TL
Description
MOSFET P-CH 20V 200MA EMT3
Customer Reference
Detailed Description
P-Channel 20 V 200mA (Ta) 150mW (Ta) Surface Mount EMT3
Datasheet
 Datasheet
EDA/CAD Models
RTE002P02TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
EMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13698 €410,94 €
6.0000,12528 €751,68 €
9.0000,11932 €1.073,88 €
15.0000,11262 €1.689,30 €
21.0000,10865 €2.281,65 €
30.0000,10479 €3.143,70 €
75.0000,10220 €7.665,00 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,71390 €