Direct
Similar

RSB5.6STE61 | |
|---|---|
DigiKey Part Number | RSB5.6STE61TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSB5.6STE61 |
Description | TVS DIODE 2.5VWM EMD2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RSB5.6STE61 Models |
Category | Power - Peak Pulse 10W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case SC-79, SOD-523 |
Voltage - Reverse Standoff (Typ) 2.5V | Supplier Device Package |
Voltage - Breakdown (Min) 4.76V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSB5.6SMT2N | Rohm Semiconductor | 7.792 | RSB5.6SMT2NCT-ND | 0,26000 € | Direct |
| VS5V0BC1EST15R | Rohm Semiconductor | 6.004 | VS5V0BC1EST15RCT-ND | 0,20000 € | Similar |



