Clamp Ipp Tvs Diode Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSB5.6SMFHT2N

DigiKey Part Number
RSB5.6SMFHT2NTR-ND - Tape & Reel (TR)
RSB5.6SMFHT2NCT-ND - Cut Tape (CT)
RSB5.6SMFHT2NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSB5.6SMFHT2N
Description
TVS DIODE EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount EMD2
EDA/CAD Models
RSB5.6SMFHT2N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Frequency
50pF @ 1MHz
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
SC-79, SOD-523
Power - Peak Pulse
10W
Supplier Device Package
Power Line Protection
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,06975 €558,00 €
16.0000,06505 €1.040,80 €
Manufacturers Standard Package
Unit Price without VAT:0,06975 €
Unit Price with VAT:0,08440 €