
RQ6L035ATTCR | |
|---|---|
DigiKey Part Number | 846-RQ6L035ATTCRTR-ND - Tape & Reel (TR) 846-RQ6L035ATTCRCT-ND - Cut Tape (CT) 846-RQ6L035ATTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6L035ATTCR |
Description | PCH -60V -3.5A POWER MOSFET - RQ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1190 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,72100 € | 7,21 € |
| 100 | 0,47680 € | 47,68 € |
| 500 | 0,37188 € | 185,94 € |
| 1.000 | 0,33812 € | 338,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29525 € | 885,75 € |
| 6.000 | 0,27366 € | 1.641,96 € |
| 9.000 | 0,26267 € | 2.364,03 € |
| 15.000 | 0,25710 € | 3.856,50 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |


