N-Channel 30 V 6.5A (Ta) 760mW (Ta) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ5E065AJTCL

DigiKey Part Number
RQ5E065AJTCLTR-ND - Tape & Reel (TR)
RQ5E065AJTCLCT-ND - Cut Tape (CT)
RQ5E065AJTCLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ5E065AJTCL
Description
MOSFET N-CH 30V 6.5A TSMT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6.5A (Ta) 760mW (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
18.1mOhm @ 6.5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
12.2 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1370 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
760mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.163
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,64500 €6,45 €
1000,42350 €42,35 €
5000,32808 €164,04 €
1.0000,29734 €297,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25830 €774,90 €
6.0000,23865 €1.431,90 €
9.0000,22864 €2.057,76 €
15.0000,21739 €3.260,85 €
21.0000,21073 €4.425,33 €
30.0000,20426 €6.127,80 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,24630 €