
RN789FMFHT106 | |
|---|---|
DigiKey Part Number | 846-RN789FMFHT106TR-ND - Tape & Reel (TR) 846-RN789FMFHT106CT-ND - Cut Tape (CT) 846-RN789FMFHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN789FMFHT106 |
Description | RF DIODE PIN 50V UMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 50 mA UMD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.4pF @ 35V, 1MHz | |
Resistance @ If, F | 4Ohm @ 10mA, 100MHz | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMD3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41600 € | 4,16 € |
| 100 | 0,26810 € | 26,81 € |
| 500 | 0,20454 € | 102,27 € |
| 1.000 | 0,18404 € | 184,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15798 € | 473,94 € |
| 6.000 | 0,14485 € | 869,10 € |
| 9.000 | 0,13816 € | 1.243,44 € |
| 15.000 | 0,13064 € | 1.959,60 € |
| 21.000 | 0,12619 € | 2.649,99 € |
| 30.000 | 0,12186 € | 3.655,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

