
RN789FMFHT106 | |
|---|---|
DigiKey Part Number | 846-RN789FMFHT106TR-ND - Tape & Reel (TR) 846-RN789FMFHT106CT-ND - Cut Tape (CT) 846-RN789FMFHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN789FMFHT106 |
Description | RF DIODE PIN 50V UMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 50 mA UMD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.4pF @ 35V, 1MHz | |
Resistance @ If, F | 4Ohm @ 10mA, 100MHz | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMD3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44300 € | 4,43 € |
| 100 | 0,28590 € | 28,59 € |
| 500 | 0,21816 € | 109,08 € |
| 1.000 | 0,19629 € | 196,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16849 € | 505,47 € |
| 6.000 | 0,15449 € | 926,94 € |
| 9.000 | 0,14735 € | 1.326,15 € |
| 15.000 | 0,13934 € | 2.090,10 € |
| 21.000 | 0,13459 € | 2.826,39 € |
| 30.000 | 0,12998 € | 3.899,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

