RF Diode PIN - 1 Pair Series Connection 50V 50 mA UMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN779FT106

DigiKey Part Number
RN779FT106TR-ND - Tape & Reel (TR)
RN779FT106CT-ND - Cut Tape (CT)
RN779FT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN779FT106
Description
RF DIODE PIN 50V UMD3
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 50V 50 mA UMD3
Datasheet
 Datasheet
EDA/CAD Models
RN779FT106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
50V
Current - Max
50 mA
Capacitance @ Vr, F
0.9pF @ 35V, 1MHz
Resistance @ If, F
7Ohm @ 10mA, 100MHz
Operating Temperature
150°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
UMD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.749
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20400 €2,04 €
250,18120 €4,53 €
1000,15630 €15,63 €
2500,14436 €36,09 €
5000,13714 €68,57 €
1.0000,13121 €131,21 €
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €