MFR Recommended
Parametric Equivalent

RN739FT106 | |
|---|---|
DigiKey Part Number | RN739FT106TR-ND - Tape & Reel (TR) RN739FT106CT-ND - Cut Tape (CT) RN739FT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN739FT106 |
Description | RF DIODE PIN 50V 100MW UMD3 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 50V 50 mA 100 mW UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RN739FT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.4pF @ 35V, 1MHz | |
Resistance @ If, F | 7Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 125°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMD3 | |
Base Product Number |



