RGCL80TS60DGC11 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 4,82377 €
Datasheet
IGBT Trench Field Stop 600 V 65 A 148 W Through Hole TO-247N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGCL80TS60DGC11

DigiKey Part Number
RGCL80TS60DGC11-ND
Manufacturer
Manufacturer Product Number
RGCL80TS60DGC11
Description
IGBT TRENCH FS 600V 65A TO-247N
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 65 A 148 W Through Hole TO-247N
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Not For New Designs
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
65 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 40A
Power - Max
148 W
Switching Energy
1.11mJ (on), 1.68mJ (off)
Input Type
Standard
Gate Charge
98 nC
Td (on/off) @ 25°C
53ns/227ns
Test Condition
400V, 40A, 10Ohm, 15V
Reverse Recovery Time (trr)
58 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4502,09751 €943,88 €
Manufacturers Standard Package
Unit Price without VAT:2,09751 €
Unit Price with VAT:2,53799 €