


RFV5BM6STL | |
|---|---|
DigiKey Part Number | 846-RFV5BM6STLTR-ND - Tape & Reel (TR) 846-RFV5BM6STLCT-ND - Cut Tape (CT) 846-RFV5BM6STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFV5BM6STL |
Description | DIODE STANDARD 600V 5A TO252 |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 2.8 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35507 € | 887,67 € |
| 5.000 | 0,32939 € | 1.646,95 € |
| 7.500 | 0,31631 € | 2.372,32 € |
| 12.500 | 0,31197 € | 3.899,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45000 € | 4,50 € |
| 100 | 0,29130 € | 29,13 € |
| 500 | 0,22290 € | 111,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45000 € | 4,50 € |
| 100 | 0,29130 € | 29,13 € |
| 500 | 0,22290 € | 111,45 € |
| 1.000 | 0,20086 € | 200,86 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

