Diode 350 V 20A Through Hole TO-220NFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF1501TF3SC9

DigiKey Part Number
846-RF1501TF3SC9-ND
Manufacturer
Manufacturer Product Number
RF1501TF3SC9
Description
DIODE STANDARD 350V 20A TO220NFM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 350 V 20A Through Hole TO-220NFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
350 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
10 µA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220NFM
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,49000 €1,49 €
500,93380 €46,69 €
1000,88720 €88,72 €
5000,82148 €410,74 €
1.0000,80681 €806,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,80290 €