Diode 400 V 1A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF071LAM4STFTR

DigiKey Part Number
RF071LAM4STFTR-ND - Tape & Reel (TR)
RF071LAM4STFCT-ND - Cut Tape (CT)
RF071LAM4STFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF071LAM4STFTR
Description
DIODE STANDARD 400V 1A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RF071LAM4STFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 700 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.827
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,19300 €1,93 €
1000,17870 €17,87 €
5000,13436 €67,18 €
1.0000,12004 €120,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08257 €247,71 €
6.0000,08176 €490,56 €
9.0000,07958 €716,22 €
15.0000,07655 €1.148,25 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39930 €