N-Channel 200 V 12A (Tc) 1.56W (Ta), 40W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCJ120N20TL

DigiKey Part Number
RCJ120N20TLTR-ND - Tape & Reel (TR)
RCJ120N20TLCT-ND - Cut Tape (CT)
RCJ120N20TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCJ120N20TL
Description
MOSFET N-CH 200V 12A LPTS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 12A (Tc) 1.56W (Ta), 40W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
EDA/CAD Models
RCJ120N20TL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.25V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
740 pF @ 25 V
FET Type
Power Dissipation (Max)
1.56W (Ta), 40W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LPTS
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
325mOhm @ 6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,06400 €10,64 €
1000,71520 €71,52 €
5000,56586 €282,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,51783 €517,83 €
2.0000,47743 €954,86 €
3.0000,45684 €1.370,52 €
5.0000,43372 €2.168,60 €
7.0000,42002 €2.940,14 €
10.0000,40672 €4.067,20 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:2,02070 €