
RBR30T40ANZC9 | |
|---|---|
DigiKey Part Number | 846-RBR30T40ANZC9-ND |
Manufacturer | |
Manufacturer Product Number | RBR30T40ANZC9 |
Description | DIODE ARR SCHOTT 40V 15A TO220FN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 15A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 620 mV @ 15 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 360 µA @ 40 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-220FN |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65181 € | 651,81 € |
| Unit Price without VAT: | 0,65181 € |
|---|---|
| Unit Price with VAT: | 0,78869 € |

