


RBR20BM40AFHTL | |
|---|---|
DigiKey Part Number | RBR20BM40AFHTLTR-ND - Tape & Reel (TR) RBR20BM40AFHTLCT-ND - Cut Tape (CT) RBR20BM40AFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR20BM40AFHTL |
Description | DIODE ARRAY SCHOT 40V 20A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RBR20BM40AFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 360 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,04100 € | 10,41 € |
| 100 | 0,75430 € | 75,43 € |
| 500 | 0,59948 € | 299,74 € |
| 1.000 | 0,56487 € | 564,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52909 € | 1.322,72 € |
| 5.000 | 0,50771 € | 2.538,55 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |

