
RBR20BGE40ATL | |
|---|---|
DigiKey Part Number | 846-RBR20BGE40ATLTR-ND - Tape & Reel (TR) 846-RBR20BGE40ATLCT-ND - Cut Tape (CT) 846-RBR20BGE40ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR20BGE40ATL |
Description | DIODE ARR SCHOTT 40V 20A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 10 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 360 µA @ 40 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-252GE |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,75400 € | 17,54 € |
| 100 | 1,21120 € | 121,12 € |
| 500 | 0,97894 € | 489,47 € |
| 1.000 | 0,93105 € | 931,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,82359 € | 2.058,97 € |
| 5.000 | 0,77374 € | 3.868,70 € |
| 7.500 | 0,76066 € | 5.704,95 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,27910 € |

