


RBR15BM40AFHTL | |
|---|---|
DigiKey Part Number | RBR15BM40AFHTLTR-ND - Tape & Reel (TR) RBR15BM40AFHTLCT-ND - Cut Tape (CT) RBR15BM40AFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR15BM40AFHTL |
Description | DIODE ARRAY SCHOT 40V 15A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RBR15BM40AFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 240 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47882 € | 1.197,05 € |
| 5.000 | 0,45947 € | 2.297,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,12800 € | 11,28 € |
| 100 | 0,76020 € | 76,02 € |
| 500 | 0,60236 € | 301,18 € |
| 1.000 | 0,55163 € | 551,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,73400 € | 7,34 € |
| 100 | 0,70380 € | 70,38 € |
| 500 | 0,55776 € | 278,88 € |
| 1.000 | 0,51747 € | 517,47 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |

