
RB715WTL | |
|---|---|
DigiKey Part Number | RB715WTLTR-ND - Tape & Reel (TR) RB715WTLCT-ND - Cut Tape (CT) RB715WTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB715WTL |
Description | DIODE ARRAY SCHOTT 40V 30MA EMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 30mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | RB715WTL Models |
Category | Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA |
Manufacturer Rohm Semiconductor | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-75, SOT-416 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package EMD3 |
Current - Average Rectified (Io) (per Diode) 30mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,19700 € | 19,70 € |
| 500 | 0,14832 € | 74,16 € |
| 1.000 | 0,13259 € | 132,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11258 € | 337,74 € |
| 6.000 | 0,10249 € | 614,94 € |
| 9.000 | 0,09735 € | 876,15 € |
| 15.000 | 0,09157 € | 1.373,55 € |
| 21.000 | 0,08815 € | 1.851,15 € |
| 30.000 | 0,08482 € | 2.544,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |






