
RB715FM-40T106 | |
|---|---|
DigiKey Part Number | 846-RB715FM-40T106TR-ND - Tape & Reel (TR) 846-RB715FM-40T106CT-ND - Cut Tape (CT) 846-RB715FM-40T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB715FM-40T106 |
Description | DIODE ARR SCHOTT 40V 30MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 30mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 30mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25300 € | 2,53 € |
| 100 | 0,16030 € | 16,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08425 € | 252,75 € |
| 6.000 | 0,07642 € | 458,52 € |
| 9.000 | 0,07242 € | 651,78 € |
| 15.000 | 0,06937 € | 1.040,55 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

