
RB557WTL | |
|---|---|
DigiKey Part Number | RB557WTLTR-ND - Tape & Reel (TR) RB557WTLCT-ND - Cut Tape (CT) RB557WTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB557WTL |
Description | DIODE ARRAY SCHOT 30V 100MA EMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 100mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | RB557WTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,15820 € | 15,82 € |
| 500 | 0,11846 € | 59,23 € |
| 1.000 | 0,10564 € | 105,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07039 € | 211,17 € |
| 6.000 | 0,06969 € | 418,14 € |
| 9.000 | 0,06940 € | 624,60 € |
| 15.000 | 0,06669 € | 1.000,35 € |
| 21.000 | 0,06073 € | 1.275,33 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

