
RB550ASA-30FHT2RB | |
|---|---|
DigiKey Part Number | 846-RB550ASA-30FHT2RBTR-ND - Tape & Reel (TR) 846-RB550ASA-30FHT2RBCT-ND - Cut Tape (CT) 846-RB550ASA-30FHT2RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB550ASA-30FHT2RB |
Description | DIODE SCHOTT 30V 500MA DFN10062W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount, Wettable Flank DFN1006-2W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 35 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2W | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,18680 € | 18,68 € |
| 500 | 0,14062 € | 70,31 € |
| 1.000 | 0,12199 € | 121,99 € |
| 2.000 | 0,11319 € | 226,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,09214 € | 737,12 € |
| 16.000 | 0,08626 € | 1.380,16 € |
| 24.000 | 0,08273 € | 1.985,52 € |
| 40.000 | 0,07817 € | 3.126,80 € |
| 56.000 | 0,07564 € | 4.235,84 € |
| 80.000 | 0,07530 € | 6.024,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

